TDK-Lambda HWS600P-48

AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
$ 718.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS600P-48.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Ciiva

Newark

element14 APAC

Inventory History

3 month trend:
-24.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-06-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS600-48
TDK-Lambda 624WSwitch Mode Power Supply, 48V DC output voltage 13Aoutput_current, 1Output point
TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible
TDK-LambdaHWS300-48
AC-DC Regulated Power Supply Module, 1 Output, 336W, Hybrid
Mean WellDRP-240-48
AC to DC DIN-Rail Power Supply 48 Volt 5 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC
Mean WellDR-75-48
DR-75 Series 76.8 W Single Output 48 V AC/DC Industrial DIN Rail Power Supply
Mean WellSP-750-48
Mean Well SP-750-48 const. voltage power supply, Uout 48V, Iout 0-15.7A, 750W, PFC, RoHS

Descriptions

Descriptions of TDK-Lambda HWS600P-48 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
Adjustable Output,DC Input Capable,Load Sharing,Remote On/Off,Universal Input 600W 12.5A 48V 1 330V(DC) 85V~265V(AC) Fixed base mount
AC-DC CONVERTER, ENCLOSED, 1 O/P, 600W, 12.5A, 48V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:600W; Output Voltage - Output 1:48V; Output Current - Output 1:12.5A; Output Voltage - Output 2:- RoHS Compliant: Yes
PSU, SWITCH MODE, 48V, 600W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:48V; Output Current:12.5A; Power Rating:600W; Input Voltage VAC:85V AC to 265V AC; Input Voltage VDC:120V DC to 330V DC; Length:165mm; Width:100mm; Height:82mm; Input Voltage:85V AC to 265V AC / 120V DC to 330V DC; Output Voltage Max:52.8V; Output Voltage Min:38.4V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-600P-48
  • HWS600P48