TDK-Lambda HWS600-48

TDK-Lambda 624WSwitch Mode Power Supply, 48V DC output voltage 13Aoutput_current, 1Output point
$ 567.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS600-48.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Burklin Elektronik

Ciiva

Electro Sonic

Inventory History

3 month trend:
-13.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS600P-48
AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
TDK-LambdaHWS300-48
AC-DC Regulated Power Supply Module, 1 Output, 336W, Hybrid
TDK-LambdaHWS150-48/ME
Power Supply, Medical, 150 W, 48 V, V Adjust Range:38.4 to 52.8, 3.3 Amps Max
Mean WellDRP-240-48
AC to DC DIN-Rail Power Supply 48 Volt 5 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC
Mean WellDR-75-48
DR-75 Series 76.8 W Single Output 48 V AC/DC Industrial DIN Rail Power Supply
Mean WellSP-750-48
Mean Well SP-750-48 const. voltage power supply, Uout 48V, Iout 0-15.7A, 750W, PFC, RoHS

Descriptions

Descriptions of TDK-Lambda HWS600-48 provided by its distributors.

TDK-Lambda 624WSwitch Mode Power Supply, 48V DC output voltage 13Aoutput_current, 1Output point
PSU, ENCLOSED, 48V, 13A, 624W; No. of Outputs:1Outputs; Output Power Max:624W; Output Voltage - Output 1:48V; Output Current - Output 1:13A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Outp
PSU, ENCLOSED, 48V, 13A, 624W; Voltage, output:48V; Current, output:13A; Power rating:624W; Voltage, supply min:85V ac; Voltage, supply max:265V ac; Length / Height, external:82mm; Width, external:61mm; Depth, external:165mm; Current, inrush:40A; Efficiency:85%; Regulation, line:192mV; Regulation, load:288mV; Temp, op. max:70°C; Temp, op. min:-10°C; Voltage, output max:52.8V; Voltage, output min:38.4V; Voltage, output ripple and noise pk-pk:350mV; Weight:1.6kg
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 13 / Output Type = Adjustable / Rated Power W = 600 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 265 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 85 / MTBF h = 1998996 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Length mm = 165 / Width mm = 100 / Height mm = 82 / Warranty = Limited Lifetime Warranty

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-600-48
  • HWS600-48.
  • HWS60048