TDK-Lambda HWS300-48

AC-DC Regulated Power Supply Module, 1 Output, 336W, Hybrid
$ 365.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS300-48.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Burklin Elektronik

Ciiva

element14 APAC

Inventory History

3 month trend:
-31.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS600-48
TDK-Lambda 624WSwitch Mode Power Supply, 48V DC output voltage 13Aoutput_current, 1Output point
Mean WellDRP-240-48
AC to DC DIN-Rail Power Supply 48 Volt 5 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC
TDK-LambdaHWS150-48/ME
Power Supply, Medical, 150 W, 48 V, V Adjust Range:38.4 to 52.8, 3.3 Amps Max
TDK-LambdaSWS300A-48
AC-DC Power Factor Correction Module, 1 Output, 300W
Mean WellDR-75-48
DR-75 Series 76.8 W Single Output 48 V AC/DC Industrial DIN Rail Power Supply
Mean WellSDR-240-48
POWER SUPPLY, 48VDC, 5A, 1PH, 240W SWITCHER, 88-264VAC/124-370VDC INPUT 125.2mmHx63mmWx113.5mmD

Descriptions

Descriptions of TDK-Lambda HWS300-48 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 336W, Hybrid
PSU, ENCLOSED, 48V, 7A, 336W; No. of Outputs:1Outputs; Output Power Max:336W; Output Voltage - Output 1:48V; Output Current - Output 1:7A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output
PSU, ENCLOSED, 48V, 7A, 336W; Voltage, output:48V; Current, output:7A; Power rating:336W; Voltage, supply min:85V ac; Voltage, supply max:265V ac; Length / Height, external:82mm; Width, external:61mm; Depth, external:165mm; Current, inrush:40A; Efficiency:85%; Regulation, line:192mV; Regulation, load:288mV; Temp, op. max:70°C; Temp, op. min:-10°C; Voltage, output max:52.8V; Voltage, output min:38.4V; Voltage, output ripple and noise pk-pk:350mV; Weight:1kg
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 7 / Output Type = Adjustable / Rated Power W = 300 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 265 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 85 / MTBF h = 2145809 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Length mm = 165 / Width mm = 61 / Height mm = 82 / Warranty = 5 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-300-48
  • HWS300-48.
  • HWS30048