TDK-Lambda HWS600-5/HD

AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
$ 722.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS600-5/HD.

IHS

Datasheet4 pages6 years ago

TDK-Lambda

Sager Power Systems

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-88.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-18
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDPP25-5
AC-DC Power Supplies, DIN rail mount, Output: 25W, 5V, DIN rail installation compatible
TDK-LambdaZPSA40-5
POWER SUPPLY, AC-DC, OUTPUT 5V 6A, 30W, 90-264VAC, 2 X 4 X 1.07
TDK-LambdaSWS100-5
Power Supply; 85 to 265 VAC/120 to 370 VDC; 5 V; 20 A (Max.); 47 to 63 Hz
Switching Power Supplies 150W 5V 27A
DIN Rail Power Supplies 50W 5V 10A
DIN Rail Power Supplies 100W 5V 20A

Descriptions

Descriptions of TDK-Lambda HWS600-5/HD provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
AC-DC Power Supplies, Unit type, Output: 600W, 5V, Option: Harsh environment
AC-DC, Enclosed, 85-265V, 5V 120A, 600W, Harsh environment
AC/DC Power Supply Single-OUT 5V 120A 600W 7-Pin
600W 1-Channel 85VAC 265VAC 30mV 5V Base Mount 165.1mm × 100.1mm × 82mm
Switching Power Supplies 600W 5V 120A
Power Supply;AC-DC;115230VAC,Output 5V 120A,600W
Ac-Dc Converter, Open Frame, 1 O/P, 600W, 120A, 5V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:265V; Potencia De Salida Máx.:600W; Corriente De Salida Máx.:120A |Tdk-Lambda HWS600-5/HD

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-600-5/HD
  • HWS600-5HD
  • HWS6005/HD
  • HWS6005HD