TDK-Lambda SWS100-5

Power Supply; 85 to 265 VAC/120 to 370 VDC; 5 V; 20 A (Max.); 47 to 63 Hz
$ 60
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS100-5.

IHS

Datasheet4 pages0 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2016-09-30
LTD Date2017-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDPP25-5
AC-DC Power Supplies, DIN rail mount, Output: 25W, 5V, DIN rail installation compatible
TDK-LambdaZPSA40-5
POWER SUPPLY, AC-DC, OUTPUT 5V 6A, 30W, 90-264VAC, 2 X 4 X 1.07
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
Omron Rail power supply, S8VK-Gseries, 12V DC output, 85 ¡ú 264V Communication input
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VK Series

Descriptions

Descriptions of TDK-Lambda SWS100-5 provided by its distributors.

Power Supply; 85 to 265 VAC/120 to 370 VDC; 5 V; 20 A (Max.); 47 to 63 Hz
AC-DC Power Supplies, Unit type, Output: 100W, 5V, Standard type
AC/DC Power Supply Single-OUT 5V 20A 7-Pin
100W 1 85V(AC) 265V(AC) 20A 5V base mount 188mm*96mm*45mm
AC-DC, 115-230VAC, OUTPUT 5V 20A, 100W
AC-DC Regulated Power Supply Module
5V 20A, 85-265VAC I/P POWER SU
POWER SUPPLY, SWITCH MODE, 5V; Power Sup; POWER SUPPLY, SWITCH MODE, 5V; Power Supply Output Type:Adjustable; Input Voltage VAC:85V to 265V; No. of Outputs:1; Output Power Max:100W; Approval Bodies:CSA / UL; Approval Categories:IEC61000-4; Frequency:60Hz; Height:44.958mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS1005