TDK-Lambda HWS600-15

TDK-Lambda 645WSwitch Mode Power Supply, 15V DC output voltage 43Aoutput_current, 1Output point
$ 591.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS600-15.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Ciiva

Newark

element14 APAC

Inventory History

3 month trend:
-4.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS300-15
AC-DC Regulated Power Supply Module, 1 Output, 330W, Hybrid
TDK-LambdaHWS600-12
AC-DC Regulated Power Supply Module, 1 Output, 636W, Hybrid
TDK-LambdaHWS600-12/HD
AC-DC Regulated Power Supply Module, 1 Output, 636W, Hybrid
Module DC-DC Single-Out 15V 1.67A 25W Screw Mount/Through Hole 9-Pin Half Brick
Mean WellDR-75-12
AC-DC Regulated Power Supply Module, 1 Output, 76W, Hybrid
Mean WellDR-4515
15 Volt 2800mA 42 Watt Industrial DIN-Rail Power Supply 100KHz Fixed Switching Frequency

Descriptions

Descriptions of TDK-Lambda HWS600-15 provided by its distributors.

TDK-Lambda 645WSwitch Mode Power Supply, 15V DC output voltage 43Aoutput_current, 1Output point
PSU, ENCLOSED, 15V, 43A, 645W; No. of Outputs:1Outputs; Output Power Max:645W; Output Voltage - Output 1:15V; Output Current - Output 1:43A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Outp
PSU, ENCLOSED, 15V, 43A, 645W; Voltage, output:15V; Current, output:43A; Power rating:645W; Voltage, supply min:85V ac; Voltage, supply max:265V ac; Length / Height, external:82mm; Width, external:61mm; Depth, external:165mm; Current, inrush:40A; Efficiency:83%; Regulation, line:60mV; Regulation, load:96mV; Temp, op. max:70°C; Temp, op. min:-10°C; Voltage, output max:18V; Voltage, output min:12V; Voltage, output ripple and noise pk-pk:150mV; Weight:1.6kg
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 53 / Output Type = Adjustable / Rated Power W = 600 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 265 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 85 / MTBF h = 1998996 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Length mm = 165 / Width mm = 100 / Height mm = 82 / Warranty = Limited Lifetime Warranty

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-600-15
  • HWS600-15.
  • HWS60015