TDK-Lambda HWS600-12

AC-DC Regulated Power Supply Module, 1 Output, 636W, Hybrid
$ 612.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS600-12.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Ciiva

Newark

Electro Sonic

Inventory History

3 month trend:
-39.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS300-12
TDK-Lambda 324WSwitch Mode Power Supply, 12V DC output voltage 27Aoutput_current, 1Output point
TDK-LambdaHWS150-12/HD
POWER SUPPLY, AC-DC,12V,13A,85-265V IN, OPEN FRAME, PANEL MOUNT, PFC,156W, HWS SERIES
TDK-LambdaHWS150-12/ME
AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid
Mean WellDR-75-12
AC-DC Regulated Power Supply Module, 1 Output, 76W, Hybrid
Murata Power SolutionsMVAB120-12
Switching Power Supplies Conv Cool 75W 6.25A FanCool 120W 12V 10A
AC/DC Open Frame Power Supply, Fixed, 90 V, 264 V, 60 W, 12 V, 5 A

Descriptions

Descriptions of TDK-Lambda HWS600-12 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 636W, Hybrid
Power Supply Approvals:ite; No. Of Outputs:1Outputs; Output Power Max:648W; Output Voltage - Output 1:12V; Output Current - Output 1:53A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- Rohs Compliant: No
PSU, ENCLOSED, 12V, 53A, 636W; Voltage, output:12V; Current, output:53A; Power rating:636W; Voltage, supply min:85V ac; Voltage, supply max:265V ac; Length / Height, external:82mm; Width, external:61mm; Depth, external:165mm; Current, inrush:40A; Efficiency:83%; Regulation, line:48mV; Regulation, load:72mV; Temp, op. max:70°C; Temp, op. min:-10°C; Voltage, output max:14.4V; Voltage, output min:9.6V; Voltage, output ripple and noise pk-pk:150mV; Weight:1.6kg
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 53 / Output Type = Adjustable / Rated Power W = 600 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 265 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 83 / MTBF h = 1998996 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Length mm = 165 / Width mm = 100 / Height mm = 82 / Warranty = Limited Lifetime Warranty

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-600-12
  • HWS600-12.
  • HWS60012