TDK-Lambda HWS600-12/HD

AC-DC Regulated Power Supply Module, 1 Output, 636W, Hybrid
$ 714.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS600-12/HD.

IHS

Datasheet9 pages3 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Ciiva

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-37.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS300-12
TDK-Lambda 324WSwitch Mode Power Supply, 12V DC output voltage 27Aoutput_current, 1Output point
TDK-LambdaHWS600-15
TDK-Lambda 645WSwitch Mode Power Supply, 15V DC output voltage 43Aoutput_current, 1Output point
TDK-LambdaHWS150-12/HD
POWER SUPPLY, AC-DC,12V,13A,85-265V IN, OPEN FRAME, PANEL MOUNT, PFC,156W, HWS SERIES
Mean WellDR-75-12
AC-DC Regulated Power Supply Module, 1 Output, 76W, Hybrid
Murata Power SolutionsMVAB120-12
Switching Power Supplies Conv Cool 75W 6.25A FanCool 120W 12V 10A
AC/DC Open Frame Power Supply, Fixed, 90 V, 264 V, 60 W, 12 V, 5 A

Descriptions

Descriptions of TDK-Lambda HWS600-12/HD provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 636W, Hybrid
AC-DC Power Supplies, Unit type, Output: 636W, 12V, Option: Harsh environment
POWER SUPPLY, AC-DC,12V,53A,85-265V IN, ENCLOSED, PFC, MEDICAL, HWS300-1500 SERIES
AC-DC, Enclosed, 85-265V, 12V 53A, 636W, Harsh environment
AC/DC Power Supply Single-OUT 12V 53A 636W 7-Pin
Switching Power Supplies 636W 12V 53A
Power supply module,Power Supplies ROHS
TDK-Lambda 636WAC and DC power supply, HWS/HDseries, 12V DC output voltage 53Aoutput_current, 1Output point
TDK-Lambda HWS600-12/HD ACDC电源
RS APAC
AC-DC CONVERTER, OPEN FRAME, 1 O/P, 636W, 53A, 12V; Power Supply Approvals: ITE; No. of Outputs: 1 Output; Power Rating (Covection Cooling): -; Power Rating (Forced Cooling): 636W; Input Voltage VAC: 85V AC
Switch Mode Power Supply; Output Power:636W; No. of Outputs:1; Output 1 VDC +:12VDC; Output Current 1:53A; Power Supply Mounting:Chassis; External Depth:6.5"a; External Height:3.23"0; External Width:3.94" ; Output Current:53A RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-600-12/HD
  • HWS600-12HD
  • HWS60012/HD