TDK-Lambda HWS600-15/HD

AC-DC Regulated Power Supply Module, 1 Output, 645W, Hybrid
$ 714.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS600-15/HD.

IHS

Datasheet9 pages3 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Ciiva

Farnell

Newark

Inventory History

3 month trend:
-16.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS600-12
AC-DC Regulated Power Supply Module, 1 Output, 636W, Hybrid
TDK-LambdaHWS600-12/HD
AC-DC Regulated Power Supply Module, 1 Output, 636W, Hybrid
TDK-LambdaHWS300-15
AC-DC Regulated Power Supply Module, 1 Output, 330W, Hybrid
Module DC-DC Single-Out 15V 1.67A 25W Screw Mount/Through Hole 9-Pin Half Brick
Mean WellDR-75-12
AC-DC Regulated Power Supply Module, 1 Output, 76W, Hybrid
Mean WellDR-4515
15 Volt 2800mA 42 Watt Industrial DIN-Rail Power Supply 100KHz Fixed Switching Frequency

Descriptions

Descriptions of TDK-Lambda HWS600-15/HD provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 645W, Hybrid
DC-DC Converter Adjustable Output, DC Input, Load Sharing, Remote On/Off, Universal Input 645W 43A 15V 1Ch 370V(DC) 85V~265V(AC) Fixed Base Mount
AC-DC CONVERTER, OPEN FRAME, 1 O/P, 645W, 43A, 15V; Power Supply Approvals:ITE; No. of Outputs:1 Output; Power Rating (Forced Cooling):645W; Power Rating (Convection Cooling):-; Input Voltage VAC:85V AC to 265V AC; Product Range:-
Switch Mode Power Supply; Output Power:645W; No. of Outputs:1; Output 1 VDC +:15VDC; Output Current 1:43A; Power Supply Mounting:Chassis; External Depth:6.5".; External Height:3.23"s; External Width:3.94"e; Output Current:43A RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-600-15/HD
  • HWS600-15-HD
  • HWS60015/HD