Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HWS300P-48

AC-DC Regulated Power Supply Module, 1 Output, 302.4W, Hybrid
$ 468.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS300P-48.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Ciiva

Newark

element14 APAC

Inventory History

3 month trend:
+14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-06-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS300P-36
AC-DC Regulated Power Supply Module, 1 Output, 302.4W, Hybrid
TDK-LambdaZWS240BP-48
PowerSupply; AC-DC; 48V@5A; 90-265V In; OpenFrame; PanelMnt; Commercial; PFC; ZWS Series
TDK-LambdaZWS300BAF-48
AC-DC Regulated Power Supply Module, 1 Output, 302.4W, Hybrid
XP PowerECE40US48-S
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
XP PowerDLE45PS48
AC/DC CONVERTER, 48W, 48V, 1A
XP PowerECP225PS48
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225W @ 7CFM, 150 W

Descriptions

Descriptions of TDK-Lambda HWS300P-48 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 302.4W, Hybrid
Adjustable Output, DC Input, Load Sharing, Remote On/Off, Remote Sense, Universal Input 302.4W 6A 48V 1 330V(DC) 85V~265V(AC) Fixed Base Mount 165.1mm × 60.96mm × 82.042mm
Switching Power Supply; Power Supply Type:Enclosed; Output Type:Variable; No. of Outputs:1; Output Current:6.3A; Power Rating:302.4W; Supply Voltage:265V; Approval Bodies:UL, CSA, CE; Power Supply Mounting:Chassis ;RoHS Compliant: Yes
PSU, SWITCH MODE, 48V, 300W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:48V; Output Current:6.3A; Power Rating:302.4W; Input Voltage VAC:85V AC to 265V AC; Input Voltage VDC:120V DC to 330V DC; Length:165mm; Width:61mm; Height:82mm; Input Voltage:85V AC to 265V AC / 120V DC to 330V DC; Output Voltage Max:52.8V; Output Voltage Min:38.4V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-300P-48
  • HWS300P48