TDK-Lambda HWS300-5/HD

AC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
$ 570.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS300-5/HD.

IHS

Datasheet9 pages3 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Ciiva

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-02-11
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS300-5
TDK-Lambda 300WSwitch Mode Power Supply, 5V DC output voltage 60Aoutput_current, 1Output point
TDK-LambdaHWS150A-5/A
TDK-Lambda 150WSwitch Mode Power Supply, 5V DC output voltage 30Aoutput_current, 1Output point
TDK-LambdaHWS50A-5/A
TDK-Lambda 50WSwitch Mode Power Supply, 5V DC output voltage 10Aoutput_current, 1Output point
VI-J00 Series 25 W 100 to 200 V Input Isolated Output 5 V DC-DC Converter
Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid

Descriptions

Descriptions of TDK-Lambda HWS300-5/HD provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
AC-DC Power Supplies, Unit type, Output: 300W, 5V, Option: Harsh environment
AC-DC, Enclosed, 85-265V, 5V 60A, 300W, Harsh environment
Power Supply;AC-DC;300W300W85265VACACDC,115230VAC,Output 5V 60A,300W
AC/DC Power Supply Single-OUT 5V 60A 300W
Switching Power Supplies 300W 5V 60A
AC-DC CONV, OPEN FRAME, 1 O/P, 300W, 60A
Adjustable Output DC Input Load Sharing Remote On/Off Remote Sense Universal Input 300W 60A 5V 1 Ch 370V(DC) 85V~265V(AC) Fixed Base Mount 165.1mm × 60.96mm × 82.042mm
Switch Mode Power Supply; Output Power:300W; No. of Outputs:1; Output 1 VDC +:5VDC; Output Current 1:60A; Power Supply Mounting:Chassis; External Depth:6.5"e; External Height:3.23"1; External Width:2.4"0; Output Current:60A RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-300-5/HD
  • HWS300-5HD
  • HWS3005/HD
  • HWS3005HD