Vicor VI-250-IV

Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Full Brick
$ 1,332.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-250-IV.

IHS

Datasheet2 pages8 years ago

Future Electronics

iiiC

CAD Models

Download Vicor VI-250-IV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,332.67
$ 476.765
$ 476.765
Stock
30,240
81,987
81,987
Authorized Distributors
1
3
3
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
9
-
-
Number of Outputs
1
1
1
Min Input Voltage
100 V
100 V
100 V
Max Input Voltage
200 V
200 V
200 V
Output Voltage
5 V
-
-
Output Current
30 A
-
-
Output Power
150 W
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
90 %
80 %
80 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor VI-250-IV provided by its distributors.

Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Full Brick
Isolated Module DC DC Converter 1 Output 5V 30A 100V - 200V Input
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
CONVERTER MOD DC/DC 5V 150W
RISC MPU, 32-BIT, 600MHZ

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-250IV
  • VI250IV