TDK-Lambda HWS300-24/ME

TDK-Lambda 336WSwitch Mode Power Supply, 24V DC output voltage 14Aoutput_current, 1Output point
$ 458.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS300-24/ME.

IHS

Datasheet8 pages3 years ago

Ciiva

Sager Power Systems

element14 APAC

Newark

Inventory History

3 month trend:
-3.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaSWS300-24
TDK-Lambda, 312W Embedded Switch Mode Power Supply (SMPS), 24V dc, Enclosed
TDK-LambdaHWS600-24
AC-DC Regulated Power Supply Module, 1 Output, 648W, Hybrid
TDK-LambdaHWS600-24/HD
DC-DC Regulated Power Supply Module, 1 Output, 648W, Hybrid
Mean WellDRP-240-24
AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC
Mean WellDR-75-24
DR-75 Series 76.8 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellSDR-240-24
SDR-240 Series 240 W Single Output 24 V AC/DC Industrial DIN Rail w/PFC Function

Descriptions

Descriptions of TDK-Lambda HWS300-24/ME provided by its distributors.

TDK-Lambda 336WSwitch Mode Power Supply, 24V DC output voltage 14Aoutput_current, 1Output point
POWER SUPPLY, AC-DC, MEDICAL, 24V, 14A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): -; Power Rating (Forced Cooling): 336W; Input Voltage VAC: 85V AC to 265V AC; Power Supply Output Type: Adjustable, Fixed; Ou
Switch Mode Power Supply; Output Power:336W; No. of Outputs:1; Output 1 VDC +:24VDC; Output Current 1:14A; Power Supply Mounting:Chassis; External Depth:6.5"C; External Height:3.23"o; External Width:2.4"s; Output Current:14A RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-300-24/ME
  • HWS300-24ME
  • HWS30024/ME