TDK-Lambda HWS600-24

AC-DC Regulated Power Supply Module, 1 Output, 648W, Hybrid
$ 609.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS600-24.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Ciiva

element14 APAC

Farnell

Inventory History

3 month trend:
-18.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-24
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS300-24
AC-DC Regulated Power Supply Module, 1 Output, 336W, Hybrid
TDK-LambdaHWS300-24/ME
TDK-Lambda 336WSwitch Mode Power Supply, 24V DC output voltage 14Aoutput_current, 1Output point
TDK-LambdaJWS15024/A
Power Supply,AC-DC,24V,6.5A,85-265V In,Enclosed,DIN Rail,PFC,156W,JWS Series
Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 9-Pin Full Brick
Mean WellDRP-240-24
AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC
Mean WellDR-75-24
DR-75 Series 76.8 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of TDK-Lambda HWS600-24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 648W, Hybrid
AC-DC CONVERTER, ENCLOSED, 1 O/P, 648W, 27A, 24V; Power Supply Approvals: ITE; No. of Outputs: 1Outputs; Output Power Max: 648W; Output Voltage - Output 1: 24V; Output Current - Output 1: 27A; Output Voltage - Output 2: -; Height: 82.042mm
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 27 / Output Type = Adjustable / Rated Power W = 600 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 265 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 85 / MTBF h = 1998996 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Length mm = 165 / Width mm = 100 / Height mm = 82 / Warranty = Limited Lifetime Warranty

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-600-24
  • HWS600-24.
  • HWS60024
  • HWS60024.