Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HWS1800T-15

Power Supply, Single Output, 1500 Watts, 15 V, 100 A Max., V Adj. 12 - 18
$ 1,762.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS1800T-15.

IHS

Datasheet5 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Ciiva

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-06-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS75BAF-15
AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
TDK-LambdaZPSA100-15
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
TDK-LambdaRWS600B-15/CO2
Switching Power Supplies AC-DC, 115-230VAC, Output 15V 40A, 600W + PCB Coating
Power Supply;AC-DC;15V;2A;85-264V In;Enclosed;Panel Mount;PFC;30W;S8VM Series
Advanced EnergyLCB100N
105 W, Single Output, 15 VDC@7 A OEM/Commercial AC-DC Power Supply
DIN Rail Power Supplies 50W 15V 3.5A

Descriptions

Descriptions of TDK-Lambda HWS1800T-15 provided by its distributors.

Power Supply, Single Output, 1500 Watts, 15 V, 100 A Max., V Adj. 12 - 18
AC-DC Regulated Power Supply Module, 1 Output, 1800W, Hybrid
AC/DC Power Supply Single-OUT 15V 100A 1.5KW
AC-DC Power Supplies, Unit type, Output: 1500W, 15V, Standard type
Switching Power Supplies 1500W 15V 100A
1.8KW 1 85V(AC) 265V(AC) 90mV 100A 15V 279.4mm*126.5mm*82mm
AC-DC, Enclosed, 170-265V, 15V 100A, 1500W
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:100A; Power Rating:1800W; Supply Voltage:208VAC; Power Supply Mounting:Chassis; Output Voltage:15V; Output 1 VDC +:15VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS1800T15