TDK-Lambda HWS1000-48

AC-DC Regulated Power Supply Module, 1 Output, 1056W, Hybrid
$ 1,243.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS1000-48.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Ciiva

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-31.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRFE1000-48-Y
AC/DC Power Supply Single-OUT 48V 21A 1.008KW 15-Pin
TDK-LambdaHWS1000-36
AC-DC Regulated Power Supply Module, 1 Output, 1054.8W, Hybrid
TDK-LambdaRWS600B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 12.5A, 600W

Descriptions

Descriptions of TDK-Lambda HWS1000-48 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 1056W, Hybrid
PSU, ENCLOSED, 48V, 22A, 1056W; No. of Outputs:1 Output; Power Rating (Covection Cooling):-; (Forced Cooling):1.104kW; Input Voltage
Switch Mode Power Supply; Output Power:1056W; No. of Outputs:1; Output 1 VDC +:48V; Output Current 1:22A; Power Supply Mounting:Chassis RoHS Compliant: Yes
PSU, ENCLOSED, 48V, 22A, 1056W; Voltage, output:48V; Current, output:22A; Power rating:1056W; Voltage, supply min:85V; Voltage, supply max:265V; Length / Height, external:126.5mm; Width, external:240mm; Depth, external:82mm; Efficiency:88%; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:192mV; Regulation, load:300mV; Temp, op. max:70°C; Temp, op. min:-10°C; Time, hold up:20ms; Voltage, output max:52.8V; Voltage, output min:38.4V; Voltage, output ripple and noise pk-pk:200mV; Weight:3200g
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 22 / Output Type = Adjustable / Rated Power kW = 1 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 265 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 1087031 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Length mm = 240 / Width mm = 126.5 / Height mm = 82 / Warranty = Limited Lifetime Warranty

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-1000-48
  • HWS100048