TDK-Lambda HWS1000-36

AC-DC Regulated Power Supply Module, 1 Output, 1054.8W, Hybrid
$ 1,294.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS1000-36.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Ciiva

element14 APAC

Master Electronics

Inventory History

3 month trend:
-56.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRFE1000-32-Y
TDK-Lambda 992WSwitch Mode Power Supply, 32V DC output voltage 31Aoutput_current, 1Output point
TDK-LambdaZWS240BP-36
PowerSupply; AC-DC; 36V@6.7A; 90-265VIn; OpenFrame; PanelMnt; Commercial; PFC; ZWSSeries
TDK-LambdaHWS1500-36/HD
AC-DC Regulated Power Supply Module, 1 Output, 1674W, Hybrid
XP PowerDLG75PS36
LED DRIVER, AC-DC, CC, CV, 2.1A, 36V
XP PowerDLG50PS36
LED DRIVER CC/CV AC/DC 36V 1.4A
Mean WellCLG-150-36A
150 W Single Output 4.2 A 36 Short Circuit Protection AC/DC Switch Power Supply

Descriptions

Descriptions of TDK-Lambda HWS1000-36 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 1054.8W, Hybrid
Ac/dc Ps Sgl-Out 36V 29.3A 1.055Kw Rohs Compliant: No
AC-DC, Enclosed, 85-265V, 36V 30.7A, 1104W
POWER SUPPLY, AC-DC, 1000W1000W85265VACACDC,115230VAC, OUTPUT 36V 29.3A,1055W
TDK-Lambda 1kW Switching Power Supply, 36V DC Out, 29.3A Out, 1 Output
AC-DC Power Supplies, Unit type, Output: 1104W, 36V, Standard type
Switching Power Supplies 1055W 36V 29.3A
PSU, ENCLOSED, 36V, 29A, 1055W; No. of Outputs:1 Output; Power Rating (Covection Cooling):-; Power Rating (Forced Cooling):1.104kW; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Output
PSU, ENCLOSED, 36V, 29A, 1055W; Voltage, output:36V; Current, output:29.3A; Power rating:1055W; Voltage, supply min:85V; Voltage, supply max:265V; Length / Height, external:126.5mm; Width, external:240mm; Depth, external:82mm; Efficiency:88%; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:144mV; Regulation, load:150mV; Temp, op. max:70°C; Temp, op. min:-10°C; Time, hold up:20ms; Voltage, output max:43.2V; Voltage, output min:28.8V; Voltage, output ripple and noise pk-pk:200mV; Weight:3200g

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS1000-36.