Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda ZWS240BP-36

PowerSupply; AC-DC; 36V@6.7A; 90-265VIn; OpenFrame; PanelMnt; Commercial; PFC; ZWSSeries
$ 198.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS240BP-36.

IHS

Datasheet6 pages4 years ago
Datasheet4 pages7 years ago

Ciiva

TDK-Lambda

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRWS300B-36
Switching Power Supplies AC-DC, 115-230VAC, Output 36V 8.4A, 300W
TDK-LambdaLS200-36
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 36V, Option: Internal fan
TDK-LambdaZWS150BP-36
PowerSupply; AC-DC; 36V@4.2A; 90-265VIn; OpenFrame; PanelMnt; Commercial; PFC; ZWSSeries
XP PowerDLG75PS36
LED DRIVER, AC-DC, CC, CV, 2.1A, 36V
XP PowerDLG50PS36
LED DRIVER CC/CV AC/DC 36V 1.4A
XP PowerECP225PS28
AC/DC Power Supply Single-OUT 28V 5.36A 225W Medical 13-Pin

Descriptions

Descriptions of TDK-Lambda ZWS240BP-36 provided by its distributors.

PowerSupply; AC-DC; 36V@6.7A; 90-265VIn; OpenFrame; PanelMnt; Commercial; PFC; ZWSSeries
TDK-Lambda 241.2W AC/DC Power Supply, ZWS-BP Series, 36V DC Out, 6.7A, 1 Output
AC/DC Power Supply Single-OUT 36V 6.7A 241.2W 13-Pin
AC-DC, Open Frame, 85-265V, 36V 6.7A, 241.2W, 482.4W Peak
AC-DC Power Supplies, PCB type, Output: 241.2W, 36V, Peak power
Switching Power Supplies 36Vout 6.7A 241.2W
AC-DC, 115-230VAC, OUTPUT 36V 6.7A, 241W
Power Supply Switch Mode 36V 6.7A 241.2W
TDK-Lambda 241.2WAC and DC power supply, ZWS-BPseries, 36V DC output voltage 6.7Aoutput_current, 1Output point
AC/DC PWR SUPPLY 36V 6.7A 241.2W 11-PIN

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-240BP-36
  • ZWS240BP36