TDK-Lambda GWS500-48

Switching Power Supplies 500W 48V 10.5A AC-DC 115-230VAC
$ 288.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda GWS500-48.

TDK-Lambda

Datasheet4 pages4 years ago

Sager Power Systems

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
+132%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaGWS500-24
TDK-Lambda 504WSwitch Mode Power Supply, 24V DC output voltage 21Aoutput_current, 1Output point
TDK-LambdaGWS500-36
Switching Power Supplies 500W 36V 14A AC-DC 115-230VAC
TDK-LambdaGWS250-24
Switching Power Supplies 250W 24V 10.5A AC-DC 115-230VAC
Murata Power SolutionsMVAC400-48AF
MVAC400 Series 400 W Single Output 48 V High Density AC/DC Power Supply
Murata Power SolutionsMVAC400-12AF
250W(400WForcedAir) 3 90V(AC) 264V(AC) 1% 1A 33.3A 5V 12V 12V base mount 127mm*76.2mm*30mm
Murata Power SolutionsMVAC400-24AF
MVAC400 Series 400 W Single Output 24 V High Density AC/DC Power Supply

Descriptions

Descriptions of TDK-Lambda GWS500-48 provided by its distributors.

Switching Power Supplies 500W 48V 10.5A AC-DC 115-230VAC
AC-DC CONVERTER, ENCLOSED, 1 O/P, 500W,; AC-DC CONVERTER, ENCLOSED, 1 O/P, 500W, 10.5A, 48V; Power Supply Approvals:ITE; No. of Outputs:1Outputs; Output Power Max:500W; Output Voltage - Output 1:48V; Output Current - Out
Ac-Dc Converter, Enclosed, 1 O/P, 500W, 10.5A, 48V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:500W; Corriente De Salida Máx.:10.5A |Tdk-Lambda GWS500-48.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • GWS-500-48
  • GWS500-48.