TDK-Lambda GWS250-36

TDK-Lambda 252WSwitch Mode Power Supply, 36V DC output voltage 7Aoutput_current, 1Output point
$ 187.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda GWS250-36.

TDK-Lambda

Datasheet4 pages4 years ago

Sager Power Systems

IHS

element14 APAC

Newark

Inventory History

3 month trend:
-23.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaGWS250-48
AC/DC Enclosed Power Supply, Switch Mode, Adjustable, 85 V, 264 V, 250 W, 48 V, 5.3 A
TDK-LambdaGWS250-24
Switching Power Supplies 250W 24V 10.5A AC-DC 115-230VAC
TDK-LambdaGWS500-36
Switching Power Supplies 500W 36V 14A AC-DC 115-230VAC
Murata Power SolutionsMVAC400-24AF
MVAC400 Series 400 W Single Output 24 V High Density AC/DC Power Supply
Murata Power SolutionsMVAC400-48AF
MVAC400 Series 400 W Single Output 48 V High Density AC/DC Power Supply
Murata Power SolutionsMVAC250-24F
Switching Power Supplies 170W 24V 7.08A 250W 10.4A w/Air

Descriptions

Descriptions of TDK-Lambda GWS250-36 provided by its distributors.

TDK-Lambda 252WSwitch Mode Power Supply, 36V DC output voltage 7Aoutput_current, 1Output point
Switching Power Supplies 250W 36V 7A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,36V,7A,85-264V IN, ENCLOSED, PANEL MOUNT, PFC,252W, GWS SERIES
AC/DC Power Supply Single-OUT 36V 7A 250W 23-Pin
AC-DC Regulated Power Supply Module, 2 Output, 250W
AC-DC, Enclosed, 85-264V, 36V 7A, 250W, Remote ON/OFF
TDK-Lambda GWS-250-36 250W Enclosed Power Supply 36V DC 7A
Psu, Switch Mode, 36V, 250W; No. Of Outputs:1Outputs; Output Power Max:250W; Output Voltage - Output 1:36V; Output Current - Output 1:7A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • GWS-250-36
  • GWS25036