TDK-Lambda RWS50B-12

AC/DC Power Supply Single-OUT 12V 4.3A 51.6W
$ 38.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS50B-12.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago

TDK-Lambda

Sager Power Systems

element14 APAC

Newark

Inventory History

3 month trend:
+322%

CAD Models

Download TDK-Lambda RWS50B-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS50BAF-12
AC-DC Regulated Power Supply Module, 1 Output, 51.6W, Hybrid
TDK-LambdaZWS50-12
POWER SUPPLY, AC-DC,12V,4.3A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,52W, ZWS SERIES
TDK-LambdaSWS50-12
Power Supply;AC-DC;12V;4.3A;85-265V In;Enclosed;Panel Mount;PFC;52W;SWS Series
AC/DC Open Frame Power Supply, Fixed, 90 V, 264 V, 60 W, 12 V, 5 A
Mean WellDR-4512
POWER SUPPLY, 12VDC, 3.5A, 1PH, 45W SWITCHER, 85-264VAC INPUT DIN MOUNT, 78mmX93mmX67mm
Mean WellMDR-60-12
MDR-60 Series 60 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of TDK-Lambda RWS50B-12 provided by its distributors.

AC/DC Power Supply Single-OUT 12V 4.3A 51.6W
AC-DC Power Supplies, Unit type, Output: 51.6W, 12V, Standard type
TDK-Lambda 51.6WSwitch Mode Power Supply, 12V DC output voltage 4.3Aoutput_current, 1Output point
Switching Power Supplies 12Vout 4.3A 51.6W
Ac/dc Enclosed Power Supply, Compact, Adjustable, Fixed, 85 V, 265 V, 51.6 W, 12 V, 4.3 A Rohs Compliant: Yes
AC-DC CONVERTER, 1 O/P, 12V, 4.3A, 51.6W; AC-DC CONVERTER, 1 O/P, 12V, 4.3A, 51.6W; Power Supply Approvals:ITE; No. of Outputs:1Outputs; Output Power Max:51.6W; Output Voltage - Output 1:12V; Output Current - Output 1:4.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-50B-12
  • RWS50B12