TDK-Lambda DSP30-24

TDK-Lambda Rail power supply, DSPseries, 24V DC output, 90 → 264V Communication input
$ 60.15
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DSP30-24.

IHS

Datasheet4 pages4 years ago
Datasheet5 pages6 years ago

Sager Power Systems

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+17.28%

CAD Models

Download TDK-Lambda DSP30-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-23
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDPP30-24
AC-DC Power Supplies, DIN rail mount, Output: 30W, 24V, DIN rail installation compatible
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaDRB30-24-1
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Mean WellLPV-35-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 1.5 Amps 36 Watts
Mean WellLPC-35-1400
AC/DC LED Driver, 33.6 W, 24 VDC, 1.4 A, Constant Current, 90 VAC to 264 VAC, LPC-35 Series
Mean WellPLC-30-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 1.25 Amps 30 Watts

Descriptions

Descriptions of TDK-Lambda DSP30-24 provided by its distributors.

TDK-Lambda Rail power supply, DSPseries, 24V DC output, 90 → 264V Communication input
PSU, DIN RAIL, 24V, 31.2W; No. of Outputs:1 Output; Output Power Max:31.2W; Output Voltage - Output 1:24VDC; Output Current - Output 1:1.3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Outp
PSU, DIN RAIL, 24V, 1.3A, 31W; Voltage, output:24V; Current, output:1.3A; Power rating:31.2W; Voltage, supply min:90V ac; Voltage, supply max:264V ac; Length / Height, external:91mm; Width, external:53mm; Depth, external:55.6mm; Current, inrush:50A; Efficiency:86%; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:1%; Regulation, load:1%; Temp, op. max:71°C; Temp, op. min:-25°C; Voltage, output max:28V; Voltage, output min:24V; Voltage, output ripple and noise pk-pk:50mV; Weight:200g
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.3 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 31.2 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = DSP / Efficiency % = 83 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 71 / Depth mm = 55.6 / Height mm = 91 / Width mm = 53 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP-30-24
  • DSP30-24.
  • DSP3024