Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DSP30-15

Power Supply, DIN Rail Mount, 15 V, 2 A, 30 W, 90 to 264 VAC, 3.8x3.58x2.19 in.

$ 58.565
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DSP30-15.

IHS

Datasheet4 pages3 years ago
Datasheet5 pages6 years ago

Sager Power Systems

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-3.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusNRND (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

TDK-LambdaHWS30A-15/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 30 W, 15 V, 2 A
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
TDK-LambdaLS35-15
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
Mean WellDR-30-15
DR-30 Series 30 W Single Output 15 V AC/DC Industrial DIN Rail Power Supply
XP PowerDLE35PS12
AC/DC CONVERTER, 30W, 12V, 2.5A
Mean WellPLN-30-12
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 2.5 Amps 30 Watts

Descriptions

Descriptions of TDK-Lambda DSP30-15 provided by its distributors.

Power Supply, DIN Rail Mount, 15 V, 2 A, 30 W, 90 to 264 VAC, 3.8x3.58x2.19 in.
PSU, DIN RAIL, 15V, 2A, 30W; No. of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:15VDC; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output
Switch Mode Power Supply; Output Power:30W; No. of Outputs:1; Output 1 VDC +:15VDC; Output Current 1:2A; Power Supply Mounting:DIN Rail; Leaded Process Compatible:Yes; Mounting Type:DIN Rail; Output Current:2A; Output Power Max:30W RoHS Compliant: Yes
PSU, DIN RAIL, 15V, 2A, 30W; Voltage, output:15V; Current, output:2A; Power rating:30W; Voltage, supply min:90V ac; Voltage, supply max:264V ac; Length / Height, external:91mm; Width, external:53mm; Depth, external:55.6mm; Current, inrush:50A; Efficiency:85%; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:1%; Regulation, load:1%; Temp, op. max:71°C; Temp, op. min:-25°C; Voltage, output max:16.5V; Voltage, output min:13.5V; Voltage, output ripple and noise pk-pk:50mV; Weight:200g
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 2 / Output Voltage Nominal 1 V = 15 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 30 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = DSP / Efficiency % = 83 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 71 / Depth mm = 55.6 / Height mm = 91 / Width mm = 53 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP-30-15
  • DSP30-15.
  • DSP3015