Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DSP100-24/C2

DIN Rail Power Supplies 91W 24V 3.8A DIN Rail 115-230VAC
$ 89.572
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DSP100-24/C2.

IHS

Datasheet4 pages4 years ago
Datasheet5 pages6 years ago

Sager Power Systems

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+142%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
TDK-LambdaLS100-24
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
Mean WellPLC-100-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 4 Amps 96 Watts
Mean WellLPV-100-24
AC/DC LED Driver, 100.8 W, 24 VDC, 4.2 A, Constant Voltage, 90 VAC to 264 VAC, LPV-100 Series
Mean WellDR-100-24
POWER SUPPLY, 24VDC, 4.2A, 1PH, 100W SWITCHER, 88-264VAC, DIN MOUNT 93mmHx100mmWx56mmD

Descriptions

Descriptions of TDK-Lambda DSP100-24/C2 provided by its distributors.

DIN Rail Power Supplies 91W 24V 3.8A DIN Rail 115-230VAC
Ac/dc Ps Sgl-Out 24V 3.8A 91.2W Rohs Compliant: Yes
DIN Rail, AC-DC, 90-264V, 24V 3.8A, 91.2W
AC-DC Regulated Power Supply Module, 1 Output, 100.8W
AC-DC Power Supplies, DIN rail mount, Output: 91.2W, 24V, Class II input
Switch Mode Power Supply; Series: DSP; Ou
PSU, DIN RAIL, 24.3V, 3.8A, 91W
AC/DC DIN RAIL SUPPLY 24V 100W
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 3.8 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 91.2 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = DSP / Efficiency % = 89 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 71 / Depth mm = 56.8 / Height mm = 91 / Width mm = 89.9

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP-100-24/C2
  • DSP100-24/C2.
  • DSP100-24C2
  • DSP10024/C2