Mean Well LPV-100-24

AC/DC LED Driver, 100.8 W, 24 VDC, 4.2 A, Constant Voltage, 90 VAC to 264 VAC, LPV-100 Series
$ 21.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPV-100-24.

IHS

Datasheet2 pages3 years ago

Mean Well

JRH Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-7.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS35-24
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point

Descriptions

Descriptions of Mean Well LPV-100-24 provided by its distributors.

AC/DC LED Driver, 100.8 W, 24 VDC, 4.2 A, Constant Voltage, 90 VAC to 264 VAC, LPV-100 Series
LED Driver Enclosed Switching Power Supply 24 Volts 4200 mA 100 Watts
LED Power Supply (CV) 100W 24Vdc 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
AC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid
LED Power Supplies 100.8W 24V 4.2A LED Power Supply
Mean Well LPV-100-24 LED transformer 100W 24V DC IP67 non-dimmable
Power Supply; LED; 100.8W; 24V; 4.2A; 90-264VAC; 127-370VDC; IP67
O/P +24V4.2A; Led power; AC/DC; Enclosed Type
24V 4.2A LED Driver, IP67, 24 Volt LED Driver
AC/DC LED Power Supply 100.8W Single 4-Pin
100W Single Output Switching Power Supply
LED DRIVER, AC-DC, CV, 4.2A, 24V; Output Power Max: 100W; Output Voltage Max: 24V; Output Current: 4.2A; LED Driver Mode: Constant Voltage; Input Voltage Min: 90V; Input Voltage Max: 264V; Product Range: LPV-100 Series; SVHC: No
CPU, 400K steps program, 32K words data memory, 32K words x 25 banks EM, 2560 I/O max, RS-232C serial port, USB programming port, 3 expansion racks max.

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV 100-24