TDK-Lambda DRB30-12-1

TDK-Lambda Rail power supply, DRBseries, 12V DC output, 85 → 264V Communication input
$ 43.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DRB30-12-1.

IHS

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago

Sager Power Systems

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+10.60%

CAD Models

Download TDK-Lambda DRB30-12-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS30A-12/A
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
XP PowerAFM30US12C2
XP POWER AFM30US12C2AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 30 W, 12 V
XP PowerAFM30US15
XP POWER AFM30US15AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 30 W, 15 V
XP PowerAFM45US12
AC-DC Regulated Power Supply Module, 1 Output, 48W, Hybrid

Descriptions

Descriptions of TDK-Lambda DRB30-12-1 provided by its distributors.

TDK-Lambda Rail power supply, DRBseries, 12V DC output, 85 → 264V Communication input
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
AC-DC POWER SUPPLY, 12V, 2.5A, 85-264V, ENCLOSED, INDUSTRIAL, 30W, DRB SERIES
DIN Rail, AC-DC, 85-264V, 12V 2.5A, 30W, 21x75x90 mm
DIN Rail Power Supplies 12Vout 2.5A 30W DIN Rail PS
AC/DC Power Supply Single-OUT 12V 2.5A 30W
TDK-Lambda DRB-30-12-1 DIN Rail Power Supply 12-15V 2.5A
DC Power Supply 30W 2.5A/12VDC
Ac/Dc Din Rail Power Supply, Compact, Adjustable, 85 V, 264 V, 30 W, 12 V, 2.5 A Rohs Compliant: Yes |Tdk-Lambda DRB-30-12-1
POWER SUPPLY, 30W, 12V, 2.5A; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 12VDC; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRB-30-12-1
  • DRB30121