TDK-Lambda DPX15-48WS05

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
$ 142.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPX15-48WS05.

element14 APAC

Datasheet3 pages7 years ago
Datasheet4 pages15 years ago

Sager Power Systems

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-03-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsSPM15-150-Q48N-C
SMP15 Series 16.5 W 15 V Single Output Negative Logic DC-DC Isolated Converter
TDK-LambdaPXD10-48WS05
DC-DC Converters, Power module type, Output: 10W, 5V, Isolated type
TDK-LambdaPXB15-48WS12/NT
Power Supply; 15W15W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 12V 1.3A; 15W
Murata Power SolutionsSPM15-033-Q48N-C
SMP15 Series 14.85 W 3.3 V Single Output Negative Logic DC-DC Isolated Converter
Murata Power SolutionsSPM15-120-Q48-C
Module DC-DC 48VIN 1-OUT 12V 1.3A 15.6W 5-Pin
TDK-LambdaPXD10-48WD15
Module DC-DC 48VIN 2-OUT 15V/-15V 0.333A/-0.333A 10W 5-Pin

Descriptions

Descriptions of TDK-Lambda DPX15-48WS05 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Dc/dc Converter, Din Rail, Fixed, 1, 15 W, 5 V, 3 A Rohs Compliant: Yes
15 W, 18 -75 VDC Vin, Single Output, 5 VDC@3 A DC-DC Converter
DC-DC, DIN Rail, 15W, 18-75V, 5V 4A, 24.5x125x57.6 mm
DC-DC Converters, DIN rail mount type, Output: 15W, 5V, Isolated type
DC-DC Converter, DIN Rail, 15W, 18-75Vin, 5Vout, 4A, DPX15W Series
TDK-Lambda DCDC Converter, DPX15W Series, 18-75V In, 5V Out, 15W
DC/DC CONVERTER, 48V I/P,5V O/P,15W
TDK-Lambda DPX15-48WS05 DCDC转换器
DC/DC Converter, 48V I/P,5V O/P,15W; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:DPX Series; Input Voltage DC Min:18V; Input Voltage DC Max:75V; DC / DC Converter Mounting:DIN Rail; DC / DC Converter Output Type:Fixed; SVHC:No SVHC (15-Jan-2018); Approval Bodies:CE, EN; Approvals & Standards:CE; Efficiency:86%; Isolation Voltage:1.6kV; No. of Outputs:1Outputs; Output Current:3A; Output Current Max:3A; Output Voltage Nom.:5V; Supply Voltage:48V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPX-15-48WS-05