Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DPP480-48-3

480W 1 340V(AC)(3PH) 575V(AC)(3PH) 1% 10A 48V DINRail installation 118.9mm*150.1mm*124mm
$ 315.61
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPP480-48-3.

IHS

Datasheet4 pages3 years ago
Datasheet2 pages12 years ago

Sager Power Systems

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-28
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
Omron Rail power supply, S8VK-Gseries, 24V DC output, 85 → 264V Communication input
Omron Rail power supply, S8VK-Gseries, 48V DC output, 85 → 264V Communication input
TDK-LambdaDPP480-24-3
DIN Rail Power Supplies 480W 24V 20A DIN Rail 380-480VAC
TDK-LambdaDPP480-24-1
Power Supply, DIN Rail Mount, 24 V, 20 A, 480 W, 90 to 264 VAC, 6.89x4.92x4.84
XP PowerDSA480PS24
AC/DC Power Supply Single-OUT 24V 20A 480W 13-Pin

Descriptions

Descriptions of TDK-Lambda DPP480-48-3 provided by its distributors.

480W 1 340V(AC)(3PH) 575V(AC)(3PH) 1% 10A 48V DINRail installation 118.9mm*150.1mm*124mm
AC-DC,DIN RAIL,INPUT 380-480VAC 3 PHASE,OUTPUT 48V 10A,480W
POWER SUPPLY, AC-DC,48V,10A,340-575V IN, ENCLOSED, DIN RAIL, PFC,480W, DPP SERIES
AC-DC Power Factor Correction Module, 1 Output, 480W
AC/DC Power Supply Single-OUT 48V 10A 480W 8-Pin
AC-DC Power Supplies, DIN rail mount, Output: 480W, 48V, 3-phase
PSU, AC/DC, DIN RAIL, 48V, 480W, 3PH
TDK LAMBDA DPP480-48-3 AC/DC DIN Rail Power Supply, Active PFC, Adjustable, Fixed, 1 Output, 340 VAC, 575 VAC, 480 W
PSU, AC/DC, DIN RAIL, 48V, 480W, 3PH; No. of Outputs: 1 Output; Output Power Max: 480W; Output Voltage - Output 1: 48VDC; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Volta
Ac-Dc Converter, Din Rail, 1 O/P, 480W, 10A, 48V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:340V; Tensión De Entrada Ac Máx.:575V; Potencia De Salida Máx.:480W; Corriente De Salida Máx.:10A |Tdk-Lambda DPP480-48-3

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPP-480-48-3
  • DPP480483