TDK-Lambda DPP480-48-1

DIN Rail Power Supplies 480W 48V 10A DIN Rail 115/230VAC
$ 285.11
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPP480-48-1.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages5 years ago

TDK-Lambda

element14 APAC

Electro Sonic

Sager Power Systems

Inventory History

3 month trend:
+318%

CAD Models

Download TDK-Lambda DPP480-48-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-03
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Advanced EnergyLPS368-M
AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 48 V, 5 A
TDK-LambdaRWS600B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 12.5A, 600W
XP PowerDLG150PS48
LED DRIVER, AC-DC, CC, CV, 3.2A, 48V
TDK-LambdaDRB50-48-1
TDK-Lambda Rail power supply, DRBseries, 48V DC output, 85 → 264V Communication input
TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
XP PowerECE40US48-S
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of TDK-Lambda DPP480-48-1 provided by its distributors.

DIN Rail Power Supplies 480W 48V 10A DIN Rail 115/230VAC
Adjustable Output,DC Input Capable,Load Sharing,Universal Input 480W 10A 48V 1 370V(DC) 85V~132V(AC),176V~264V(AC) Fixed DINRail installation 115.062mm*50.038mm*17.018mm
AC-DC CONVERTER, DIN RAIL, 1 O/P, 480W, 10A, 48V; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:48VDC; Output Current - Output 1:10A; Output Voltage - Output 2:-
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 48 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 480 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 100 / Termination Type = Screw Terminal / Series = DPP / Efficiency % = 90 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Depth mm = 175 / Height mm = 125 / Width mm = 116 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPP-480-48-1
  • DPP480481
  • DPP480481.