Advanced Energy LPS368-M

AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 48 V, 5 A
$ 171.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy LPS368-M.

IHS

Datasheet40 pages5 years ago

Newark

Sager Power Systems

Inventory History

3 month trend:
-29.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaCSS500-48
360W(500WForcedAir) 1 90V(AC) 264V(AC) 1% 7.5A 48V base mount 228.6mm*119.4mm*41.4mm
TDK-LambdaDPP480-48-1
DIN Rail Power Supplies 480W 48V 10A DIN Rail 115/230VAC
XP PowerAEB45US48
POWER SUPPLY, AC-DC, DESKTOP, 48W, 48V@1A90-264V IN, AEB45 SERIES
XP PowerDLG150PS48
LED DRIVER, AC-DC, CC, CV, 3.2A, 48V
XP PowerDLG50PS48
LED DRIVER, CONST CURRENT/VOLT, 50W; Available until stocks are exhausted
TDK-LambdaDRB50-48-1
TDK-Lambda Rail power supply, DRBseries, 48V DC output, 85 → 264V Communication input

Descriptions

Descriptions of Advanced Energy LPS368-M provided by its distributors.

AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 48 V, 5 A
Artesyn Embedded Technologies 240W Switching Power Supply, 48V DC Out 9.72A Out 1 Output
AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
Switching Power Supplies 360W 48V 5A
AC/DC Power Supply Single-OUT 48V 5A 240W 16-Pin
POWER SUPPLY, AC-DC, MEDICAL, 48V, 5A
LPS368-M, Artesyn / Advanced Energy
Power Supply, Ac-Dc, Medical, 48V, 5A; No. Of Outputs:1 Output; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output 1:48V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies LPS368-M

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy