TDK-Lambda DLP180-24-1/E

AC-DC Power Supplies, DIN rail mount, Output: 180W, 24V, Option: European terminal
$ 220.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DLP180-24-1/E.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

TDK-Lambda

Newark

Farnell

Sager Power Systems

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-09-21
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-02-17
LTD Date2023-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRWS150B-24
Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes
TDK-LambdaZWS150BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid
TDK-LambdaZWS150BP-24
AC/DC CONVERTER 24V 150W / Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Mean WellCLG-150-24A
150 W Single Output 6.3 A 24 Short Circuit Protection AC/DC Switch Power Supply

Descriptions

Descriptions of TDK-Lambda DLP180-24-1/E provided by its distributors.

AC-DC Power Supplies, DIN rail mount, Output: 180W, 24V, Option: European terminal
DIN Rail Power Supplies 180W 24V 7.5A DIN Rail 115/230VAC
AC-DC Regulated Power Supply Module, 1 Output, 180W, Hybrid
DIN Rail, AC-DC, 85-265V, 24V 7.5A, 180W, Push-in terminal
AC/DC Power Supply Single-OUT 24V 7.5A 180W
Adjustable Output,Universal Input 180W 7.5A 24V 1 370V(DC) 85V~132V(AC),170V~265V(AC) Fixed DIN 80.01mm*96.52mm*109.982mm
开关电源; DIN导轨安装; 24VDC; 100W; 7.5A;
AC/DC DIN RAIL SUPPLY 24V 180W
Ac-Dc Converter, Din Rail, 1 O/P, 180W, 7.5A, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:180W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:7.5A; Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DLP180-24-1/E.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLP-180-24-1/E
  • DLP180-24-1/E.
  • DLP180-24-1E
  • DLP180241/E
  • DLP180241/E.
  • DLP180241E