TDK-Lambda CUT75-5FF

Switching Power Supplies 76W 5V 8A +15V 2.5A -15V 1A
$ 88.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUT75-5FF.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

TDK-Lambda

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
+153%

CAD Models

Download TDK-Lambda CUT75-5FF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-08
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCUT75-522
Switching Power Supplies 76W 5V 8A +12V 3A -12V 1A
TDK-LambdaLWT15H-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/0.6A/0.4A 17W 11-Pin
TDK-LambdaLWT15H-5FF
AC/DC Power Supply Triple-OUT 5V/15V/-15V 3A/0.6A/0.4A 17W 11-Pin
Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin
XP PowerECL30UT03-S
XP POWER ECL30UT03-S AC/DC Enclosed Power Supply, Fixed, 3 Outputs, 85 V, 264 V, 30 W, 5 V
XP PowerECL15UT02-T
5V, 12V, -12V, Triple Output Power Supply, Open Frame, Peak Current

Descriptions

Descriptions of TDK-Lambda CUT75-5FF provided by its distributors.

Switching Power Supplies 76W 5V 8A +15V 2.5A -15V 1A
AC-DC, Open Frame, 85-265V, +5V 8A, +15V 2.5A, -15V 1A, 77.5W, JST connector
AC/DC Open Frame Power Supply (PSU), ITE, 3 Output, 75 W, 85V AC to 265V AC, Adjustable, Fixed
Power Supply;AC-DC;5V,8A;15V,2.5A;-15V,1A;100-265V In;Open Frame;CUT75 Series
AC/DC Power Supply Triple-OUT 5V/15V/5V/30V/-15V 8A/2.5A/1A 40W/37.5W/30W
TDK-Lambda 75W Power Supply, 5V DC Out, ±15V DC Out, 8A, 3 Outputs
AC-DC Regulated Power Supply Module
Power Supply, Ac-Dc, 75W; No. Of Outputs:3 Output; Power Rating (Covection Cooling):75W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Power Supply Output Type:adjustable, Fixed; Output Voltage - Output 1:5V; Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUT-75-5FF
  • CUT755FF