TDK-Lambda LWT15H-522

AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/0.6A/0.4A 17W 11-Pin
$ 245.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LWT15H-522.

IHS

Datasheet1 page4 years ago
Datasheet2 pages6 years ago
Datasheet2 pages0 years ago

TDK-Lambda

Sager Electronics

Sager Power Systems

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLWT50H-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/1.5A/1A 50W 12-Pin
TDK-LambdaLWT50H-5FF
AC/DC Power Supply Triple-OUT 5V/15V/-15V 8A/1.5A/1A 50W 12-Pin
TDK-LambdaLWT30H-5FF
AC/DC Power Supply Triple-OUT 5V/15V/-15V 5A/1.2A/0.6A 30W 12-Pin
Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin

Descriptions

Descriptions of TDK-Lambda LWT15H-522 provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/0.6A/0.4A 17W 11-Pin
Switching Power Supplies 15W 5V 3A, 12V 0.6A -12V 0.4A
Ac-Dc Converter, Open Frame, 3 O/p, 17W, 5V, 12V, -12V; Power Supply Approvals:ite; No. Of Outputs:3 Output; Power Rating (Convection Cooling):17W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Height:26Mm Rohs Compliant: Yes
SMPS, 5V / +12V / -12V; Power Supply Out; SMPS, 5V / +12V / -12V; Power Supply Output Type:Fixed; Input Voltage VAC:85V to 265V; No. of Outputs:3; Output Power Max:15W; External Depth:5.03"; External Height:1.02"; External Width:2.36"; Frequency Max:440Hz; Frequency Min:47Hz

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LWT 15H 522
  • LWT-15H-522
  • LWT15H522