TDK-Lambda LWT15H-5FF

AC/DC Power Supply Triple-OUT 5V/15V/-15V 3A/0.6A/0.4A 17W 11-Pin
$ 127.646
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LWT15H-5FF.

IHS

Datasheet1 page4 years ago
Datasheet2 pages6 years ago
Datasheet2 pages0 years ago

TDK-Lambda

Sager Electronics

Sager Power Systems

Newark

Inventory History

3 month trend:
-20.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLWT50H-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/1.5A/1A 50W 12-Pin
TDK-LambdaLWT50H-5FF
AC/DC Power Supply Triple-OUT 5V/15V/-15V 8A/1.5A/1A 50W 12-Pin
TDK-LambdaLWT30H-5FF
AC/DC Power Supply Triple-OUT 5V/15V/-15V 5A/1.2A/0.6A 30W 12-Pin
Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin

Descriptions

Descriptions of TDK-Lambda LWT15H-5FF provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/15V/-15V 3A/0.6A/0.4A 17W 11-Pin
Switching Power Supplies 15W 5V 3A, 15V 0.6A -15V 0.4A
AC-DC Power Supplies, Unit type, Multi Output (3CH), Output: 17W, +5/+15/-15V, Standard type
AC-DC, Open Frame, 85-265V, +5V 3A, +15V 0.6A, -15V 0.4A, 17W
AC-DC Regulated Power Supply Module, 3 Output, 17W
Adjustable Output,DC Input Capable,Universal Input 17W(Typ)W 600mA 5V 3 330V(DC) 85V~265V(AC) Fixed
SMPSU, Nemic Lamda, universal input, Out
RS APAC
AC-DC CONVERTER, OPEN FRAME, 3 O/P, 17W,; AC-DC CONVERTER, OPEN FRAME, 3 O/P, 17W, 5V, 15V, -15V; Power Supply Approvals:ITE; No. of Outputs:3 Output; Power Rating (Covection Cooling):17W; Power Rating (Forced Cooling):-; Input Voltage VAC:85V AC to 265V AC; Height:26mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LWT 15H 5FF
  • LWT-15H-5FF
  • LWT15H5FF