Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CUS350M-36/F

Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 36V 9.7A, 350W
$ 272.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS350M-36/F.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

element14 APAC

Sager Power Systems

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-09-14
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

TDK-LambdaCUS200M-12
Power Supply, 115/230Vac In, Single Output 200W/12Vdc/16.7A Out, Open Frame
TDK-LambdaCUS200M-18
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 252W, 250 W, 85V AC to 265V AC
TDK-LambdaCUS200M-48
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 254.4W, 250 W, 85V AC to 265V AC

Descriptions

Descriptions of TDK-Lambda CUS350M-36/F provided by its distributors.

Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 36V 9.7A, 350W
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 414W, 349.2 W, 85V AC to 265V AC
AC-DC Power Supplies, Open frame, Output: 350W, 36V, Option: U channel
AC-DC Switched-Mode Power Supply Medical Approved 349.2W 36V 9.7A
MEDICAL AC-DC POWER SUPPLY, 36V, 9.7A, 350W, 85-2655V, CUS350M SERIES
Power supply module,Power Supplies ROHS
TDK LAMBDA CUS350M36/F POWER SUPPLY, AC-DC, MEDICAL, 36V, 9.7A
AC-DC Regulated Power Supply Module
Adjustable Output,DC Input Capable,PFC,Remote On/Off,Remote Sense,Standby Output,Universal Input 349.2W(Convection)|414W(Forced Air)W 9.7A 36V 1 370V(DC) 85V~265V(AC) Fixed base mount
Power Supply, Ac-Dc, Medical, 36V, 9.7A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):349.2W; Power Rating (Forced Cooling):414W; Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-350M-36/F
  • CUS350M36/F
  • CUS350M36F