TDK-Lambda CUS200M-48

AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 254.4W, 250 W, 85V AC to 265V AC
$ 127.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS200M-48.

IHS

Datasheet9 pages4 years ago

TDK-Lambda

element14 APAC

Sager Power Systems

Master Electronics

Inventory History

3 month trend:
+34.64%

CAD Models

Download TDK-Lambda CUS200M-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCUS200M-18
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 252W, 250 W, 85V AC to 265V AC
TDK-LambdaCUS200M-24
Power Supply, 115/230Vac In, Single Output 252W/24Vdc/10.5A Out, Open Frame
TDK-LambdaCUS200M-12
Power Supply, 115/230Vac In, Single Output 200W/12Vdc/16.7A Out, Open Frame
XP PowerECP180PS36
AC-DC Regulated Power Supply Module, 1 Output, 119.88W, Hybrid
XP PowerECP225PS24
AC-DC Regulated Power Supply Module, 1 Output, 225W
XP PowerECP180PS48
AC/DC Power Supply Single-OUT 48V 2.5(Convection)A/3.75(Forced Air)A 180W Medical 11-Pin

Descriptions

Descriptions of TDK-Lambda CUS200M-48 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 254.4W, 250 W, 85V AC to 265V AC
AC-DC Regulated Power Supply Module, 1 Output, 254W, Hybrid
TDK-Lambda 254W Switching Power Supply, 48V DC Out, 4.2A Out, 1 Output
Medical AC-DC Power Supply; 48V; 5.3A; 200W; 115-230V; CUS200M Series
AC-DC Switched-Mode Power Supply Medical Approved 254.4W 48V 4.2A
AC/DC Power Supply Single-OUT 48V 4.2A 250W 17-Pin
Switching Power Supplies 254W 230VAC 48Vout 5.3A
POWER SUPPLY, AC-DC, 48V, 4.2A
Power Supply, Ac-Dc, Medical, 48V, 4.2A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):250W; Power Rating (Forced Cooling):254.4W; Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-200M-48
  • CUS200M48