TDK-Lambda CUS200M-24

Power Supply, 115/230Vac In, Single Output 252W/24Vdc/10.5A Out, Open Frame
$ 116.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS200M-24.

IHS

Datasheet9 pages4 years ago

TDK-Lambda

element14 APAC

Sager Power Systems

Master Electronics

Inventory History

3 month trend:
+23.40%

CAD Models

Download TDK-Lambda CUS200M-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCUS200M-18
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 252W, 250 W, 85V AC to 265V AC
TDK-LambdaCUS200M-48
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 254.4W, 250 W, 85V AC to 265V AC
TDK-LambdaCUS200M-12
Power Supply, 115/230Vac In, Single Output 200W/12Vdc/16.7A Out, Open Frame
XP PowerECP180PS36
AC-DC Regulated Power Supply Module, 1 Output, 119.88W, Hybrid
XP PowerECP225PS24
AC-DC Regulated Power Supply Module, 1 Output, 225W
XP PowerECP180PS48
AC/DC Power Supply Single-OUT 48V 2.5(Convection)A/3.75(Forced Air)A 180W Medical 11-Pin

Descriptions

Descriptions of TDK-Lambda CUS200M-24 provided by its distributors.

Power Supply, 115/230Vac In, Single Output 252W/24Vdc/10.5A Out, Open Frame
AC-DC Power Supplies, Open frame, Output: 252W, 24V, for Medical instruments, 2MOPP
AC-DC Regulated Power Supply Module, 1 Output, 252W, Hybrid
Power Supply, AC-DC, Medical,24V,10.5A,200W, 115-230V In, CUS200M Series
AC-DC, Medical, Open Frame, 85-265V, 24V 8.4A, 252W
AC/DC Power Supply Single-OUT 24V 8.4A 250W 17-Pin
AC-DC Switched-Mode Power Supply Medical Approved 252W 24V 8.4A
TDK-Lambda 252WSwitch Mode Power Supply, 24V DC output voltage 8.4Aoutput_current, 1Output point
Switching Power Supplies 252W 230VAC 24Vout 1 0.5A
Power Supply, Ac-Dc, Medical, 24V, 8.4A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):200W; Power Rating (Forced Cooling):252W; Input Voltage Vac:85V Ac To 265V Ac; Output Power Max:252W Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-200M-24
  • CUS200M24