TDK-Lambda CSS500-48

360W(500WForcedAir) 1 90V(AC) 264V(AC) 1% 7.5A 48V base mount 228.6mm*119.4mm*41.4mm
$ 314.115
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CSS500-48.

Sager Power Systems

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

IHS

Farnell

element14 APAC

X-ON

Inventory History

3 month trend:
-7.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-18
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Advanced EnergyLPS368-M
AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 48 V, 5 A
TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible
TDK-LambdaDPP480-48-1
DIN Rail Power Supplies 480W 48V 10A DIN Rail 115/230VAC
XP PowerECP225PS48
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225W @ 7CFM, 150 W
Advanced EnergyLCC600-48U-9P
Artesyn Embedded Technologies 600W Switching Power Supply, 48V DC Out, 12.5A, 1 Output
TDK-LambdaHWS300P-36
AC-DC Regulated Power Supply Module, 1 Output, 302.4W, Hybrid

Descriptions

Descriptions of TDK-Lambda CSS500-48 provided by its distributors.

360W(500WForcedAir) 1 90V(AC) 264V(AC) 1% 7.5A 48V base mount 228.6mm*119.4mm*41.4mm
POWER SUPPLY, AC-DC,48V,7.5A,90-264VIN, OPEN FRAME, PNL MNT, MEDICAL,360W, CSS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 360W
AC-DC Power Supplies, Open frame, Output: 500W, 48V, Option: U channel
AC/DC Power Supply Single-OUT 48V 7.5A 360W
AC-DC CONV, OPEN FRAME, 1 O/P, 500W, 10.42A, 48V
Switching Power Supplies 500W 48V 10.42A
AC-DC, U Channel, 90-264V, 48V 7.5A, 360W
AC-DC CONV, OPEN FRAME, 1 O/P, 500W, 10.; AC-DC CONV, OPEN FRAME, 1 O/P, 500W, 10.42A, 48V; Power Supply Output Type:Fixed; Input Voltage VAC:96V to 264V; No. of Outputs:1; Output Voltage Nom.:48V; Output Current Max:10.42A; Output Power Max:500W; Applications:Medical
Power Supply, Ac-Dc, Medical, 48V,10.42A; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:96V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:500W; Corriente De Salida Máx.:10.42A; Altura:38.354Mm |Tdk-Lambda CSS500-48

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSS50048