TDK-Lambda CPFE500F-48-NL-C

AC/DC Power Supply Single-OUT 48V 10.5A 504W Medical 10-Pin
$ 761.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CPFE500F-48-NL-C.

Newark

Datasheet2 pages13 years ago
Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

TDK-LambdaCSS150-12
AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
TDK-LambdaSCS120PW12
Switching Power Supplies 120W 12V 10A AC-DC, 115-230VAC
TDK-LambdaSWS300A-48
AC-DC Power Factor Correction Module, 1 Output, 300W
AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
Power Supply,AC-DC,12V,4.5A,85-264V In,Enclosed,DIN Rail Mount,54W,S8VK Series
RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/125AC/DC; 14 PIN

Descriptions

Descriptions of TDK-Lambda CPFE500F-48-NL-C provided by its distributors.

AC/DC Power Supply Single-OUT 48V 10.5A 504W Medical 10-Pin
Switching Power Supplies 504W 48V 10.5A Protective coating
Power Supply;AC-DC;48V;10.5A;90-265V In;Enclosed;Panel Mnt;PFC;504W;CPFE Series
AC-DC Regulated Power Supply Module, 1 Output, 504W
AC-DC CONV, ENCLOSED, 1 O/P, 504W, 10.5A
POWER SUPPLY, SWITCHING, 500W AC/DC, 48V, 10.5A
AC-DC CONV, ENCLOSED, 1 O/P, 504W, 10.5A; AC-DC CONV, ENCLOSED, 1 O/P, 504W, 10.5A, 48V; Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:90V to 265V; No. of Outputs:1; Output Voltage Nom.:48V; Output Current Max:10.5A; Output Power Max:504W
Ac-Dc Converter, Enclosed, 1 O/p, 504W, 10.5A, 48V; Power Supply Approvals:ite; No. Of Outputs:1Outputs; Output Power Max:504W; Output Voltage - Output 1:48V; Output Current - Output 1:10.5A; Output Voltage - Output 2:-; Length:264Mmrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPFE500F-48-NLC
  • CPFE500F48NLC