TDK-Lambda CPFE1000FI-48

Switching Power Supplies AC-DC, 115-230VAC, Output 48V 21A, 1008W (U Channel Style)
$ 971.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CPFE1000FI-48.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-22
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

AC/DC Power Supply Single-OUT 48V 10.5A 504W Medical 10-Pin
TDK-LambdaRFE1000-48-Y
AC/DC Power Supply Single-OUT 48V 21A 1.008KW 15-Pin
TDK-LambdaDPP480-48-1
DIN Rail Power Supplies 480W 48V 10A DIN Rail 115/230VAC
Advanced EnergyLCC600-48U-9P
Artesyn Embedded Technologies 600W Switching Power Supply, 48V DC Out, 12.5A, 1 Output
XP PowerDLG150PS48
LED DRIVER, AC-DC, CC, CV, 3.2A, 48V
XP PowerDLG50PS48
LED DRIVER, CONST CURRENT/VOLT, 50W; Available until stocks are exhausted

Descriptions

Descriptions of TDK-Lambda CPFE1000FI-48 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 48V 21A,1008W (U Channel Style)
TDK-Lambda 1kWSwitch Mode Power Supply, 48V DC output voltage 21Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 1008W, Hybrid
Power Supply;AC-DC;48V,21A;90-265V In;Open Frame;Panel Mount;PFC;CPFE Series
AC/DC Power Supply Single-OUT 48V 21A 1000W
AC-DC, U Channel, 90-265V, 48V 21A, 1008W
AC-DC Power Supplies, Open frame, Output: 1008W, 48V, Complies with SEMI F47, Designed to meet MIL-STD-810F
POWER SUPPLY, AC-DC, 48V, 21A; Power Supply Applications:ITE; No. of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):1kW; Input Voltage VAC:90V AC to 265V AC; Output Voltage - Output

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPFE-1000FI-48
  • CPFE1000FI-48.
  • CPFE1000FI48
  • CPFE1000FI48.