TDK-Lambda CN100A24-12

Power Supply; PCB Mount; Quarter Brick; Input 24VDC; Output 12V 8.4A; 100W
$ 201.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CN100A24-12.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.00%

CAD Models

Download TDK-Lambda CN100A24-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCN50A24-12
Isolated DC/DC Converters DC-DC, PCB Mount, Quarter Brick, Input 24VDC, Output 12V 4.2A, 50W
Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
V24C Series 100 W 18 to 36 V Input Single Output 12 V Micro DC/DC Converter
Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
Murata Power SolutionsUVQ-12/8-D24P-C
DC DC CONVERTER 12V 96W / Isolated Module DC DC Converter 1 Output 12V 8A 18V - 36V Input
Murata Power SolutionsUVQ-12/8-D24PB-C
Module DC-DC 24VIN 1-OUT 12V 8A 96W 8-Pin

Descriptions

Descriptions of TDK-Lambda CN100A24-12 provided by its distributors.

Power Supply; PCB Mount; Quarter Brick; Input 24VDC; Output 12V 8.4A; 100W
Isolated DC/DC Converters - Through Hole 12V 8.4A Quarter Brick 100.8W
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
TDK-Lambda DC-DC Converter, CN-A Series, 14.4V~36V In, 12V Out, 100.8W
DC-DC, Railway, 100.8W, 14.4-36V, 12V 8.4A, 1/4 brick
DC-DC Converters, Power module type (with baseplate), Output: 100.8W, 12V, Isolated type, For railway system
DIP,57.9x36.8mm Isolated Power Modules ROHS
DC-DC CONV, ISO POL, 1 O/P, 100.8W, 8.4A
TDK-Lambda CN100A24-12 DCDC转换器
RS APAC
DC/DC CONVERTER, 100W, 12V; DC / DC Conv; DC/DC CONVERTER, 100W, 12V; DC / DC Converter Output Type:Adjustable; No. of Outputs:1; DC / DC Converter Case Style:Quarter Brick; DC / DC Converter Mounting:Through Hole; Input Voltage:14.4V to 36V; Output Current:8.4A
Dc-Dc Converter, Iso Pol, 1 O/P, 100.8W, 8.4A, 12V; Tipo De Conversor Dc/Dc:1/4 Brick, Dip; Tipo De Salida Conversor Dc/Dc:Fixed, Adjustable; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:100.8W |Tdk-Lambda CN100A24-12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN-100A24-12
  • CN100A2412