Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CN50A24-12

Isolated DC/DC Converters DC-DC, PCB Mount, Quarter Brick, Input 24VDC, Output 12V 4.2A, 50W
$ 157.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CN50A24-12.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Electro Sonic

Ciiva

Newark

Inventory History

3 month trend:
+484%

CAD Models

Download TDK-Lambda CN50A24-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsULE-12/4.2-D24P-C
DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid
Recom PowerRP60-2412SG-HC
60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 18-36; V. Out: 12; mA. Out: 5000
TDK-LambdaPXF60-24S12
Power Supply; 60W60W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 12V 5A; 60W
Murata Power SolutionsUVQ-12/8-D24P-C
DC DC CONVERTER 12V 96W / Isolated Module DC DC Converter 1 Output 12V 8A 18V - 36V Input
Murata Power SolutionsUVQ-12/8-D24PB-C
Module DC-DC 24VIN 1-OUT 12V 8A 96W 8-Pin

Descriptions

Descriptions of TDK-Lambda CN50A24-12 provided by its distributors.

Isolated DC/DC Converters DC-DC, PCB Mount, Quarter Brick, Input 24VDC, Output 12V 4.2A, 50W
Module DC-DC 1-OUT 12V 4.2A 50.4W 8-Pin Quarter-Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
DC-DC Converter;12V;4.2A;14.4-36VIn;Enclosed;Heatsink Mount;Telecom;CN Series
Isolated DC/DC Converters - Through Hole 24Vin 12Vout 4.2A 50W Qtr Brick
DC-DC Converters, Power module type (with baseplate), Output: 50.4W, 12V, Isolated type, For railway system
DC-DC, Railway, 50.4W, 14.4-36V, 12V 4.2A, 1/4 brick
TDK-Lambda DCDCConverter, 14.4 → 36 V dcInput, 12V DC output, 50.4W
DC/DC converter Isolated 12V 4.2A 50W
RS APAC
Dc-Dc Converter, Quarter Brick, 1 O/P, 50.4W; Power Supply Applications:Ite; Dc/Dc Converter Type:Quarter Brick, Dip; Input Ratio:3:1; Output Power Max:50.4W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Width:36.8Mm Rohs Compliant: Yes |Tdk-Lambda CN50A24-12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN-50A24-12
  • CN50A2412