What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CCG30-48-15S

Module DC-DC 1-OUT 15V 2A 30W 6-Pin DIP
$ 29.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG30-48-15S.

IHS

Datasheet5 pages4 years ago

Ciiva

TDK-Lambda

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-24.66%

CAD Models

Download TDK-Lambda CCG30-48-15S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-04
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

Module DC-DC 1-OUT 15V 2A 30W 6-Pin Case C-32
Recom PowerRP30-4815SFW
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 2000
TDK-LambdaCCG30-48-12S
Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin DIP
Murata Power SolutionsUEI30-150-Q48N-C
Module DC-DC 48VIN 1-OUT 15V 2A 30W Automotive 6-Pin Case C-80 Tray
Murata Power SolutionsUHE-12/2500-Q48-C
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32
TDK-LambdaPXB15-48WS15/NT
Power Supply; 15W15W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 15V 1A; 15W

Descriptions

Descriptions of TDK-Lambda CCG30-48-15S provided by its distributors.

Module DC-DC 1-OUT 15V 2A 30W 6-Pin DIP
Dc-Dc, Pcb Mount, Input 24/48Vdc, Output 15V 2A, 30W Rohs Compliant: Yes
DC-DC Converters, On-board type, Output: 30W, 15V, Isolated type
TDK-Lambda DCDCConverter, CCG15-30series, 18 → 76 V DC input, 15V DC output, 30W
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Isolated DC/DC Converters - Through Hole 30W 24/48Vin 15Vout 2A
DC/DC CONVERTER 48V TO 15V 30W
DC/DC Converter 18 ... 76V 15V 2A 30W
TDK-Lambda CCG30-48-15S DCDC转换器
RS APAC
DC-DC CONVERTER, 15V, 2A; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 15V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -;

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCG-30-48-15S
  • CCG30-48-15S.