TDK-Lambda CCG30-48-12S

Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin DIP
$ 31.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG30-48-12S.

IHS

Datasheet5 pages4 years ago

Ciiva

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-46.23%

CAD Models

Download TDK-Lambda CCG30-48-12S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsUHE-12/2500-Q48-C
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32
Module DC-DC 1-OUT 15V 2A 30W 6-Pin Case C-32
TDK-LambdaCCG304815S
Module DC-DC 1-OUT 15V 2A 30W 6-Pin DIP
Murata Power SolutionsUEI30-120-Q48N-C
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W Automotive 6-Pin Case C-80 Tray
DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid
Advanced EnergyAXA01B36-L
330KHz DC,Fixed 1 12V 75V 18V DIP-6 Through hole mounting 25.4mm*25.4mm*10.2mm

Descriptions

Descriptions of TDK-Lambda CCG30-48-12S provided by its distributors.

Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin DIP
Dc-Dc Converter, 12V, 2.5A; No. Of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:12V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes
DC-DC Converter, 12V, 2.5A; No. of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:12V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:CCG30 Series; Input Voltage DC Min:18V; Input Voltage DC Max:76V; DC / DC Converter Output Type:Fixed, Adjustable; DC / DC Converter Type:DIP; DC / DC Converter Mounting:Through Hole; Width:25.4mm; Height:9.9mm; Depth:25.4mm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:CE, CSA, UL

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCG-30-48-12S
  • CCG304812S