TDK-Lambda CC6-0512SF-E

DC-DC Converters, On-board type, Output: 6W, 12V, Isolated type, Option: DIP type
$ 18.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC6-0512SF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Ciiva

Sager Power Systems

Electro Sonic

Mouser

Inventory History

3 month trend:
+273%

CAD Models

Download TDK-Lambda CC6-0512SF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC1R5-0512SF-E
DC-DC Converters, On-board type, Output: 1.5W, 12V, Isolated type, Option: DIP type
TDK-LambdaCC3-0512SF-E
DC-DC Converters, On-board type, Output: 3W, 12V, Isolated type, Option: DIP type
TDK-LambdaCC6-0503SF-E
DC-DC Converters, On-board type, Output: 3.96W, 3.3V, Isolated type, Option: DIP type

Descriptions

Descriptions of TDK-Lambda CC6-0512SF-E provided by its distributors.

DC-DC Converters, On-board type, Output: 6W, 12V, Isolated type, Option: DIP type
Module DC-DC 5VIN 1-OUT 12V 0.5A 6W 7-Pin DIP Module
DC-DC, 6W, 4.5-9V, 12V 0.5A, 22.86x21.1x8.5 mm, DIP type
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
DC DC CONVERTER 12-15V 6W / Isolated Module DC DC Converter 1 Output 12 ~ 15V 500mA 4.5V - 9V Input
DC-DC CONVERTER, OUT 12VDC, IN 5VDC, THRU-HOLE, OPEN-FRAME, COMMERCIAL, 6W, 1
DC-DC Converters PCB,6W Single Vi=5V,Vo=12V,500mA
TDK-Lambda CC6-0512SF-E CC-Series DC/DC Converter 5V-12V 6W 0.5A
Isolated DC/DC Converters - Through Hole 6W 12V 0.5A
DIP,22.9x21.1mm DC-DC Power Modules ROHS
Dc-Dc Converter, 1 O/p, 12V, 0.5A Rohs Compliant: Yes
TDK-Lambda DCDC Converter, 4.5→9V In, 12V Out, 6W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-6-0512SF-E
  • CC60-512SF-E
  • CC60512SFE