Descriptions of TDK-Lambda CC3-0512SF-E provided by its distributors.
DC-DC Converters, On-board type, Output: 3W, 12V, Isolated type, Option: DIP type
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 7-Pin PDIP
DC-DC, 3W, 4.5-9V, 12V 0.25A, 22.86x16.6x8.5 mm, DIP type
Dc-Dc Converter, 1 O/P, 12V, 0.25A Rohs Compliant: Yes |Tdk-Lambda CC-3-0512SF-E
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC-DC CONVERTER, OUT 12VDC, IN 5VDC, THRU-HOLE, OPEN-FRAME, COMMERCIAL, 3W, 1
DC-DC Converters PCB,3W Single Vi=5V,Vo=12V,250mA
TDK-Lambda CC3-0512SF-E DC/DC Converter 5V-15V 3W Ultra-Compact
Isolated DC/DC Converters - Through Hole 3W 12V 0.25A
Power supply module,Power Supplies ROHS
DC-DC Converter 4.5V to 9V In, 12V Out, 3W
DC-DC CONVERTER, 1 O/P, 12V, 0.25A;
TDKラムダ CC3-0512SF-E DC/DCコンバータ
RS APAC
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 9V; Power Rating:3W; Output Voltage:12V; Output Current:250mA; Approval Bodies:CE / CSA / EN / UL; Supply Voltage:5V