TDK-Lambda CC1R5-0512SF-E

DC-DC Converters, On-board type, Output: 1.5W, 12V, Isolated type, Option: DIP type
$ 13.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC1R5-0512SF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
-2.45%

CAD Models

Download TDK-Lambda CC1R5-0512SF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC1R5-0505SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC6-0512SF-E
DC-DC Converters, On-board type, Output: 6W, 12V, Isolated type, Option: DIP type
TDK-LambdaCC3-0512SF-E
DC-DC Converters, On-board type, Output: 3W, 12V, Isolated type, Option: DIP type
Murata Power SolutionsNMV0509DAC
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 5-Pin PDIP Tube
Recom PowerREC3-0512SR/H1
3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg; V. In: 05; V. Out: 12; mA. Out: 250
Murata Power SolutionsNMF0515DC
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin PDIP

Descriptions

Descriptions of TDK-Lambda CC1R5-0512SF-E provided by its distributors.

DC-DC Converters, On-board type, Output: 1.5W, 12V, Isolated type, Option: DIP type
Module DC-DC 5VIN 1-OUT 12V/15V 0.125A 1.5W 7-Pin PDIP
DC-DC, 1.5W, 4.5-9V, 12V 0.125A, 16.51x16.6x8.5 mm, DIP type
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid
Enable Active Low 1.5W 125mA 12V~15V 1 9V 5V Fixed DIP PDIP TH
DC DC CONVERTER 12-15V 1W / Isolated Module DC DC Converter 1 Output 12 ~ 15V 125mA 4.5V - 9V Input
DC-DC Converters PCB,1.5W Single Vi=5V,Vo=12V,125mA
Isolated DC/DC Converters - Through Hole 1.5W 12V 0.125A
Dc-Dc Converter, 1 O/p, 12V, 0.125A Rohs Compliant: Yes
POWER SUPPLY, 12 (15) V, 1.5W, 5V INPUT
DC-DC CONVERTER, 1 O/P, 12V, 0.125A;
CONV DC/DC 1.5W SNGL 5V 12V PCB

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-1R5-0512SF-E
  • CC1R50512SFE