TDK-Lambda CC6-0503SF-E

DC-DC Converters, On-board type, Output: 3.96W, 3.3V, Isolated type, Option: DIP type
$ 18.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC6-0503SF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
-22.77%

CAD Models

Download TDK-Lambda CC6-0503SF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC3-0503SF-E
DC-DC Converters, On-board type, Output: 2.64W, 3.3V, Isolated type, Option: DIP type
TDK-LambdaCC6-0512SF-E
DC-DC Converters, On-board type, Output: 6W, 12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-0503SF-E
DC-DC Converters, On-board type, Output: 1.32W, 3.3V, Isolated type, Option: DIP type

Descriptions

Descriptions of TDK-Lambda CC6-0503SF-E provided by its distributors.

DC-DC Converters, On-board type, Output: 3.96W, 3.3V, Isolated type, Option: DIP type
Module DC-DC 5VIN 1-OUT 3.3V 1.2A 3.96W 7-Pin DIP Module
DC-DC, 3.96W, 4.5-9V, 3.3V 1.2A, 22.86x21.1x8.5 mm, DIP type
Dc-Dc Converter, 1 O/P, 3.3V, 1.2A Rohs Compliant: Yes |Tdk-Lambda CC-6-0503SF-E
DC-DC Regulated Power Supply Module, 1 Output, 3.96W, Hybrid
TDK-Lambda DCDCConverter, CC-Eseries, 4.5 、 9 v DC input, 3.3V DC output, 6W
Isolated DC/DC Converters - Through Hole 6W 3.3V 0.8A
DC-DC Converters PCB,4W Single Vi=5V,Vo=3.3V,1200mA
DIP,22.9x21.1mm DC-DC Power Modules ROHS
POWER SUPPLY, 3.3V, 6W, 5V INPUT
DC-DC CONVERTER, 1 O/P, 3.3V, 1.2A;

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-6-0503SF-E
  • CC60-503SF-E
  • CC60503SFE