Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEM HY 25-P

Current Transducer, Ipn = 25, Mechanical Mount = Pcb
$ 18.416
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HY 25-P.

IHS

Datasheet4 pages5 years ago

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+23.88%

CAD Models

Download LEM HY 25-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2006-10-27
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-10-01
LTD Date2028-04-01

Related Parts

CURRENT TRANSDUCER, IPN = 20, MECHANICAL MOUNT = PCB
Open Loop Current Sensor AC/DC Current ±12V/±15V 6-Pin
Current Sensor, 6 Pin, Plastic/epoxy
Current Sensor, 6 Pin, Plastic/epoxy
SENSOR CURRENT HALL 25A AC/DC / Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module
SENSOR CURRENT HALL 25A AC/DC / Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module

Descriptions

Descriptions of LEM HY 25-P provided by its distributors.

CURRENT TRANSDUCER, IPN = 25, MECHANICAL MOUNT = PCB
SENSOR CURRENT HALL 25A AC/DC
CURRENT SENSOR HE/OL 25A
Current Transducers HY 5 to 25-P
CURRENT TRANSDUCER, 25A; SVHC: No SVHC (19-Dec-2011); Accuracy %: 1%; Current Rating: 25A; External Depth: 12mm; External Length / Height: 21mm; External Width: 35mm; Measuring Range: 0A to 75A; Output Voltage: 4V; Supply Voltag
Current Sensor

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HY25-P
  • HY25P