Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEM HX 25-P

Current Sensor, 6 Pin, Plastic/epoxy
$ 9.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HX 25-P.

Sager Electronics

Datasheet3 pages3 years ago
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-17.07%

CAD Models

Download LEM HX 25-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Open Loop Current Sensor AC/DC Current ±12V/±15V 6-Pin
Current Sensor, 6 Pin, Plastic/epoxy
CURRENT TRANSDUCER, IPN = 25, MECHANICAL MOUNT = PCB
CURRENT TRANSDUCER, IPN = 20, MECHANICAL MOUNT = PCB
SENSOR CURRENT HALL 25A AC/DC / Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module
Open Loop Current Sensor DC Current ±15V 6-Pin Box

Descriptions

Descriptions of LEM HX 25-P provided by its distributors.

Current Sensor, 6 Pin, Plastic/epoxy
SENSOR CURRENT HALL 25A AC/DC
LEM Current Transformers, HXseries, 25A
CURRENT SENSOR HE/OL 25A
Board Mount Current Sensors
Current Sensor
LEM HX 25-P 変流器
RS APAC

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HX 25P
  • HX25-P
  • HX25P